2151942-2
OCEAN_2.0_Applicator-S-080F130F-A
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for a range of applications, offering seamless operation with its 30mm and 40mm stroke terminators. Powered by pneumatic feed, it ensures consistent performance while meeting RoHS compliance standards. Elevate your workflow with this essential tool, a must-have for any production setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151942-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151942-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |