2151949-2
OCEAN-2.0-APPLICATOR-S-050F102FA
Enhance your assembly operations with the OCEAN-2.0-APPLICATOR-S-050F102FA, a versatile tool designed for precision and efficiency. This applicator is perfect for applying terminators with either a 30mm (1.12") or 40mm (1.62") stroke, ensuring seamless and accurate results. Powered by a pneumatic feed system, it offers a reliable and consistent performance. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Elevate your connector and tooling processes with this essential product, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151949-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151949-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |