2151950-1
OCEAN_2.0_APPLICATOR-S-055F070F
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-055F070F, a high-quality tool designed for precision and efficiency. This applicator features a mechanical feed type for seamless operation, making it a reliable choice for a wide range of projects. With terminator options available in 30mm and 40mm stroke lengths, you can customize your setup for optimal performance. RoHS compliant and crafted for durability, this applicator is a must-have for any professional workspace. Upgrade your toolkit with this essential accessory, available in the Tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151950-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151950-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2019 | E-18-016781 - Product Improvement. OCEAN Applicator 2151950, Item 82, Crimper Spacer, part number 455888-7 and item 1, Wire Crimper, part number 3-1633860-1 was changed. Changes were to improve front bellmouth. No change is necessary to current revision applicators. | Download |
05/23/2018 | E-18-006738 - Product Improvement. OCEAN applicator 2151950 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |