2151950-2
OCEAN_2.0_APPLICATOR-S-055F070FA
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-055F070FA, a cutting-edge tool designed for precision applications. This versatile applicator is a must-have for any workspace, offering seamless operation and exceptional performance. With options for both 30mm and 40mm stroke terminators, it provides flexibility to suit your specific needs. Powered by pneumatic feed technology, it ensures reliable and efficient functionality. Whether you're working with connectors, tools, or other products, this applicator is the perfect companion for achieving professional results. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151950-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151950-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |