2151962-2

OCEAN-2.0-APPLICATOR-S-080F125OA

Enhance your production efficiency with the cutting-edge OCEAN-2.0-APPLICATOR-S-080F125OA. Designed for precision and versatility, this applicator features a Pneumatic feed type, ensuring seamless operation. With options for a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, it offers flexibility for various applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in the manufacturing industry, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-080F125OA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151962-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151962-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: