2151969-2
OCEAN_2.0_APPLICATOR-S-055F062O
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F062O. Designed for precision and efficiency, this applicator is essential for seamless operations. With options for 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Operating on pneumatic feed type, it ensures smooth and reliable performance. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151969-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151969-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |