2151981-1
OCEAN_2.0_APPLICATOR-S-062F125O
Introducing the OCEAN 2.0 APPLICATOR-S-062F125O, a versatile tool for precise terminator installations. With its 30mm (1.12") and 40mm (1.62") stroke terminators, this mechanical feed applicator ensures efficient and accurate termination tasks. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Ideal for professionals in the field, this applicator is a valuable addition to any toolkit. Elevate your connector installation process with the OCEAN 2.0 APPLICATOR-S-062F125O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151981-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151981-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | P-19-018403 - Manufacturing location change. Transferring from TE Connectivity Woert (D) TE Connectivity Braganca (BR) | Download |
05/31/2018 | E-18-007874 - Product Improvement. OCEAN applicator 2151981 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |