2151985-1

OCEAN_2.0_APPLICATOR-S-055F062O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F062O, a versatile tool designed for precise termination tasks. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring flexibility in your operations. With a mechanical feed type, it offers reliable performance with every use. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. A must-have for any workshop, this applicator belongs in the arsenal of connectors and tools for seamless connectivity solutions. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-055F062O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151985-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151985-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: