215460-6
MICRO-MATCH FEM.SE
Enhance connectivity in industrial settings with the MICRO-MATCH FEM.SE from our Micro-MaTch Industrial series. This Connector Assembly, featuring a Polyester - GF housing in striking red, offers reliable performance with its Through Hole termination method and Phosphor Bronze contact material. With a pitch of 1.27 mm (.05 in) and a row spacing of 1.5 mm, it provides a secure fit for up to 6 positions. Operating at temperatures ranging from -40 to 105 °C, and boasting UL 94V-0 material flammability standard compliance, this connector ensures durability and safety. Suitable for board-to-board applications, its right-angle mount orientation and kinked solder tails facilitate easy installation. With features like polarization, PCB retention, and insulation resistance of 1000 MΩ, this connector guarantees efficient signal transmission and secure PCB attachment. RoHS compliant, it meets international standards for environmental responsibility. Partner with the MICRO-MATCH FEM.SE for seamless data connectivity in your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215460-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .381 in, 9.7 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215460-6 |
SKU: | AMP215460-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |