215464-6
06P.MICRO-MATCH MOB
Enhance your industrial connectivity with the Micro-MaTch Industrial Connector Assembly. This high-performance plug features a durable housing made of UL 94V-0 rated Polyester, ensuring reliability in demanding environments. With a pitch of 1.27mm (.05 in) and 6 positions, it allows for precise and secure connections on printed circuit boards. The copper alloy contacts, plated with Tin over Nickel, guarantee efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, and with a voltage rating of 100V AC/DC, this connector is suitable for a wide range of applications. Its vertical mount orientation and kinked solder tails provide ease of installation, while the press-fit contact design and 1000MΩ insulation resistance ensure long-lasting performance. Meeting RoHS compliance standards, this connector is not only reliable but also environmentally friendly. Perfect for board-to-board connections, it's an essential component for your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215464-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | .25 in, 6.35 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215464-6 |
SKU: | AMP215464-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |