215460-4
MICRO-MATCH FEM.SE
Enhance your industrial connectivity with the MICRO-MATCH FEM.SE from our Micro-MaTch Industrial series. This Connector Assembly features a receptacle design with a durable Polyester - GF housing, perfect for reliable performance. With Through Hole termination, Phosphor Bronze contacts, and a pitch of 1.27mm, it ensures secure and efficient connections. Operating at voltages of 100 V AC and 100 V DC, this connector is suitable for various applications. The red housing color adds a visual touch, while its UL 94V-0 material flammability standard compliance ensures safety. With 1500 pieces in a reel packaging, it's convenient for bulk use. Ideal for board-to-board setups, this connector offers a contact amperage of 1.5 A and insulation resistance of 1000 MΩ. Its compact profile, right-angle mount orientation, and kinked solder tails for PCB retention make installation easy. From its tin over nickel contact plating to its -40 - 105 °C operating temperature range, every detail is designed for high performance. Whether for signal transmission or data connectivity, this connector, designed with a dual-beam contact system, guarantees efficiency and durability in your industrial setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215460-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 1500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .279 in, 7.1 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215460-4 |
SKU: | AMP215460-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |