Enhance your network connectivity with our SFP 1X4 Angled Cage Assembly. Designed for high-speed data transmission at 4 Gb/s, this assembly features a press-fit termination method for reliable through-hole mounting. With four ports in a 1 x 4 matrix configuration, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is perfect for demanding environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, it guarantees both performance and environmental responsibility. Elevate your networking setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170167-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170167-1
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP SMT Connector
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Ganged
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: