Enhance your high-speed connectivity with this meticulously designed cage assembly, featuring a 20 press fit for seamless integration. Engineered for SFP modules, it ensures reliable data transmission at 4 Gb/s, with a single port and a 1 x 1 matrix configuration. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this Through Hole - Press-Fit assembly guarantees durability and performance. Compliant with RoHS standards, it is an essential component for your IO connectors setup, meeting the demands of modern connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170614-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170614-1
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Standard
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Copper Alloy
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Cage Type:Single
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: