2172034-1
MINI USB B, RCPT, R/A, T/H, PBT, Tray
Enhance connectivity in industrial settings with this Mini USB B Receptacle. Designed for top-mounting on PCBs, this connector features a right-angled orientation for convenient installation. Its durable PBT housing with nickel shell plating ensures longevity, while gold flash over palladium nickel contact plating guarantees reliable signal transmission. With a standard USB size and support for USB 2.0, it's perfect for various applications. RoHS compliant and lead-free solder capable, this connector is also environmentally friendly. Each package includes 95 units, making it suitable for bulk installations. Whether it's for data transfer or power supply, this USB connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2172034-1 |
Series: | Industrial USB IP20 |
Gender: | Receptacle |
Housing Material: | PBT GF30 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Size: | Standard |
Package Quantity: | 95 |
Mount Location: | Top |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | Z17 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tray |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L261 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Latch: | Without |
Locking Feature: | Without |
Part Aliases: | 2172034-1 |
SKU: | AMP2172034-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |