1827525-1
MECHATROLINK II CONNECTOR KIT
Enhance your industrial connectivity with our Mechatrolink II Connector Kit, designed for seamless integration in your USB IP20 applications. This plug connector features a durable plastic shell with nickel plating over copper for reliable performance. With a standard USB size and cable mount location, it offers easy installation. The 4-position design, in sleek black housing, ensures efficient data transmission. Solder tab termination and gold plating in the contact mating area guarantee secure connections. ROHS compliant and lead-free, this connector is environmentally friendly. Elevate your setup with this essential component for IO connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827525-1 |
Series: | Industrial USB IP20 |
Gender: | Plug |
Housing Material: | Plastic |
Shell Plating: | Nickel over Copper |
Number of Ports: | 1 |
USB Size: | Standard |
Mount Location: | Cable Mount |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Solder Tab |
GPL: | Z17 |
Packaging: | Box |
Pick and Place: | Without Pick and Place Cover |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention Type: | None |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L261 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Locating Posts: | Without |
Locking Feature: | Without |
Part Aliases: | 1827525-1 |
SKU: | AMP1827525-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |