2176091-4
RP 2A 0.25W 61R9 0.1% 25PPM 1K RL
Enhance circuit precision with this high-quality RP 2A 0.25W resistor. Featuring a resistance of 61.9 Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and surface mount termination offer reliable connectivity, while the 150V rated voltage and .25 W power rating guarantee durability. Measuring 2 x 1.25 x .55 mm, this resistor is compact and easy to integrate, making it ideal for various electronic projects. Trust in its performance for consistent and efficient operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176091-4 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 61.9 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176091-4 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A61R9BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |