2176162-7

Heilind Number:AMP2176162-7
Manufacturer:TE Connectivity
Manufacturer Number:2176162-7
ECAD Model:
3D Model

Description:

UPF25 0.1% 5PPM 250R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176162-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:250 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:250 V
Dimensions:7 x 2.7 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP2176162-7

Detailed Description

Experience superior protection and performance with our UPF25 Metal Film Resistor. With a power rating of .25W and a resistance of 250Ω, it delivers reliable operation in a wide temperature range from -55 to 125°C. Featuring a tolerance of .1% and a temperature coefficient of ±5 ppm/°C, this resistor ensures precision in your electronic applications. Its axial leaded design with tinned copper termination makes installation easy, while its compact dimensions of 7 x 2.7mm allow for versatile use. Trust in its quality construction and 250V rated voltage for efficient and durable circuitry. Suitable for various projects, this resistor is a valuable component in your toolkit.