2176307-1
RP 1E 0.1W 12K4 0.1% 25PPM 5K RL
Enhance your electronic projects with this high-precision surface mount resistor. With a power rating of 0.1W and a resistance of 12.4KΩ, it ensures accurate performance in demanding applications. The thin film element offers reliable operation, while the tight tolerance of 0.1% guarantees consistent results. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, this resistor is ideal for critical circuitry where stability is paramount. Its compact 0402 size and solder termination make it easy to integrate, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this precision component for superior performance in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176307-1 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 12.4 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176307-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176307-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |