2176308-2

Heilind Number:AMP2176308-2
Manufacturer:TE Connectivity
Manufacturer Number:2176308-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 137K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176308-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176308-2

Detailed Description

Elevate your electronic designs with our cutting-edge Precision Resistor. Measuring just 1 x .5 x .3 mm, this surface mount resistor boasts a power rating of 0.1 W and a resistance of 137 KΩ with a remarkable tolerance of 0.1%. Its thin film element ensures optimal performance, while its rated voltage of 25 V and low temperature coefficient of 25PPM make it ideal for demanding applications. With solder termination and RoHS compliance, this resistor offers both reliability and environmental sustainability. Upgrade your circuitry with this premium component.