2176313-4

Heilind Number:AMP2176313-4
Manufacturer:TE Connectivity
Manufacturer Number:2176313-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 143K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176313-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:143 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176313-4

Detailed Description

Enhance circuit precision with this cutting-edge 0402-size surface mount resistor. Boasting a power rating of 0.1W and a resistance of 143KΩ with a tight tolerance of 0.1%, this thin film precision resistor ensures accurate performance even in demanding applications. Operating at a rated voltage of 25V and featuring a resistance drift of only 1K RL, it offers reliable and stable functionality. With its solder termination and compact 1 x .5 x .3 mm dimensions, it is easily mountable, making it ideal for space-constrained designs. Crafted with high-quality materials, this resistor is not only efficient but also durable for long-term use. Upgrade your electronic systems with this essential component to achieve optimal performance.