2176326-3

Heilind Number:AMP2176326-3
Manufacturer:TE Connectivity
Manufacturer Number:2176326-3
ECAD Model:
3D Model

Description:

CRGP 0603 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176326-3
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176326-3

Detailed Description

Enhance your electronic projects with our CRGP 0603 15R 1% Surface Mount Resistor. This compact and high-quality component features a power rating of .25 W, with a resistance of 15 Ω and a rated voltage of 50 V, making it ideal for various applications. The solder termination type ensures easy installation, while the 1% tolerance guarantees precise performance. Measuring 1.6 x .8 x .45 mm, this general-purpose resistor is designed for efficiency in a surface mount setting. Trust in its thick film element and two-terminal construction for reliable connectivity. Note that this product is not RoHS compliant. Elevate your circuit designs with the performance and durability of our Surface Mount Resistor.