2176361-8

Heilind Number:AMP2176361-8
Manufacturer:TE Connectivity
Manufacturer Number:2176361-8
ECAD Model:
3D Model

Description:

RQ 0402 5K49 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176361-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:5.49 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176361-8

Detailed Description

Enhance your electronic projects with our precision surface mount resistor, featuring a thin film element for optimal performance. With a resistance of 5.49 KΩ and a tolerance of 0.1%, this component ensures accurate signal control. Operating at a rated voltage of 50 V and a power rating of .0625 W, it guarantees reliable operation in various applications. Measuring just 1 x .5 x .3 mm, it's compact yet powerful. The solder termination type simplifies installation, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and precision of our surface mount resistor for your next project.