2176362-1

Heilind Number:AMP2176362-1
Manufacturer:TE Connectivity
Manufacturer Number:2176362-1
ECAD Model:
3D Model

Description:

RQ 0402 40R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176362-1
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:40.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176362-1

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, boasting a resistance of 40.2 Ω with a tight tolerance of just 0.1%. Operating at a rated voltage of 50 V and with a power rating of .0625 W, it ensures reliable performance in demanding applications. Its compact 0402 size and surface mount design make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable operation. Ideal for use in various electronic devices, this resistor is a must-have for achieving accurate and consistent results in your projects.