| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176362-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176362-3 |
2176362-3
| Heilind Number: | AMP2176362-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176362-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RQ 0402 Precision Resistor. This ultra-compact surface mount component boasts a resistance of 42.2 Ω with a tight tolerance of 0.1%. Crafted with a thin film element, it guarantees high precision and reliability for your circuitry. Operating at a rated voltage of 50 V and a power rating of .0625 W, it delivers consistent performance in a wide range of applications. With a low temperature coefficient of 10PPM, it ensures stable operation even in challenging environments. Perfect for demanding projects, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176359-3 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


