2176363-3

Heilind Number:AMP2176363-3
Manufacturer:TE Connectivity
Manufacturer Number:2176363-3
ECAD Model:
3D Model

Description:

RQ 0402 453R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176363-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176363-3

Detailed Description

Enhance your circuits with the utmost precision using this high-quality surface mount resistor. Designed for optimal performance, this resistor boasts a resistance of 453 ohms with a tolerance of 0.1% and a power rating of .0625 W. Its thin film element ensures reliable and accurate operation, while the rated voltage of 50 V guarantees compatibility with a wide range of applications. With a compact 0402 size and solder termination, it's easy to integrate into your projects. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for achieving consistent and efficient electronic designs. Trust in its superior quality and performance for all your circuitry needs.