| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176367-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176367-1 |
2176367-1
| Heilind Number: | AMP2176367-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176367-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0603 thin film surface mount resistor. Rated at 0.15 W power and boasting a tolerance of 0.1%, this component offers reliable performance. With a resistance of 4.64 KΩ and a rated voltage of 75 V, it is suitable for a variety of applications. Measuring at 1.55 x 0.8 x 0.45 mm, it is compact and easy to integrate into your designs. The solder termination ensures secure connectivity, while its RoHS compliance aligns with environmental standards. Trust in this high-quality resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-1 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


