2176368-2

Heilind Number:AMP2176368-2
Manufacturer:TE Connectivity
Manufacturer Number:2176368-2
ECAD Model:
3D Model

Description:

RQ 0603 51K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176368-2
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:51.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176368-2

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0603 51K1 0.1% 10PPM 1K RL resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 51.1 KΩ with a tolerance of .1%. With a power rating of .15 W and a rated voltage of 75 V, it guarantees reliable performance in high-demand environments. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Featuring solder termination, it can be easily integrated into your circuit board. Not just compliant with RoHS standards, it also boasts a low temperature coefficient of 10PPM, ensuring stable operation over a wide range of temperatures. Upgrade your electronic systems with the precision and reliability of our surface mount resistor.