2176369-5

Heilind Number:AMP2176369-5
Manufacturer:TE Connectivity
Manufacturer Number:2176369-5
ECAD Model:
3D Model

Description:

RQ 0603 44R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176369-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:44.2 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176369-5

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in demanding applications. With a resistance of 44.2 ohms and a tolerance of 0.1%, it ensures accurate and reliable circuit operation. The thin film element construction guarantees high precision and stability, while the low 10PPM temperature coefficient minimizes any variations in performance. Operating at a rated voltage of 75V and a power rating of 0.15W, this surface mount resistor is suitable for a wide range of voltage regulation and current limiting tasks. Its compact 0603 size and solder termination make it easy to integrate into your PCB design, while its RoHS compliance aligns with environmental standards. Trust in the quality and performance of this component for your next project.