| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176370-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176370-1 |
2176370-1
| Heilind Number: | AMP2176370-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176370-1 |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in precision with our RQ 0603 thin film resistor. Boasting a resistance of 432Ω with a tolerance of .1%, this high-performance component is designed for optimal accuracy in electronic circuits. With a power rating of .15 W and a rated voltage of 75 V, it ensures reliable operation in a variety of applications. The surface mount design, measuring 1.55 x .8 x .45 mm, offers seamless integration onto PCBs. RoHS compliant and featuring 10PPM stability, this resistor guarantees both quality and environmental responsibility. Ideal for demanding tasks, it's a must-have for any electronic enthusiast or professional technician.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


