| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176370-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176370-6 |
2176370-6
| Heilind Number: | AMP2176370-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176370-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 487Ω thin film precision resistor. Boasting a tolerance of just 0.1% and a low temperature coefficient of 10PPM, this surface mount resistor ensures accurate performance in demanding applications. With a power rating of 0.15W and a maximum voltage of 75V, it offers reliable operation even in high-power circuits. Its compact 0603 package, measuring just 1.55 x 0.8 x 0.45mm, makes it ideal for space-constrained designs. Trust in the quality of our surface mount resistors for exceptional performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176366-6 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


