2176371-4

Heilind Number:AMP2176371-4
Manufacturer:TE Connectivity
Manufacturer Number:2176371-4
ECAD Model:
3D Model

Description:

RQ 0603 4K99 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176371-4
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176371-4

Detailed Description

Discover the precision and reliability of our RQ 0603 resistors, designed for high-performance applications. With a resistance of 4.99 KΩ and a tolerance of 0.1%, these thin film resistors ensure accurate and consistent operation. Boasting a power rating of .15 W and a rated voltage of 75 V, they are suitable for a wide range of electronic circuits. Featuring a compact 0603 size and surface mount termination, they are easy to install and ideal for space-constrained designs. With a low temperature coefficient of 10PPM and excellent solder resistance, these resistors guarantee stability and longevity in operation. Trust in our Surface Mount Resistors for your demanding electronic projects.