| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176372-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 53.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176372-4 |
2176372-4
| Heilind Number: | AMP2176372-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176372-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this surface mount resistor. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful, with a resistance rating of 53.6 KΩ and a tolerance of .1%. Designed for high performance, it boasts a power rating of .15 W and a low temperature coefficient of 10PPM. With a rated voltage of 75 V, it is suitable for a wide range of applications. Its thin film element ensures accuracy and reliability, while the solder termination type allows for easy installation. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your circuit design with this high-quality resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


