2176383-7

Heilind Number:AMP2176383-7
Manufacturer:TE Connectivity
Manufacturer Number:2176383-7
ECAD Model:
3D Model

Description:

RQ 1206 11R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176383-7
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:11.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176383-7

Detailed Description

Introducing the RQ 1206 11R5 0.1% 10PPM 1K RL Precision Resistor, a high-performance component designed for precise resistance applications. With a resistance rating of 11.5 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance in diverse electronic circuits. Operating at a rated voltage of 200 V and with a power rating of .4 W, it offers reliability in demanding environments. Featuring surface mount mounting style and solder termination, it is easy to install and suitable for compact PCB designs. RoHS compliant, it meets international environmental standards. Trust this Surface Mount Resistor for consistent and dependable resistance control in your electronic projects.