| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176388-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176388-9 |
2176388-9
| Heilind Number: | AMP2176388-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176388-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RQ 1206 12R1 0.1% 10PPM 5K RL precision resistor. Boasting a power rating of .4 W and a resistance of 12.1 Ω, this thin film element guarantees reliable performance in a compact 1206 size. With a rated voltage of 200 V and solder termination, it's ideal for surface mount applications. Meeting strict quality standards, this resistor offers a tolerance of .1% and RoHS compliance, ensuring both accuracy and environmental responsibility. Elevate your circuit designs with the precision and efficiency of this essential component.


