| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176391-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176391-7 |
2176391-7
| Heilind Number: | AMP2176391-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176391-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 1206 precision resistor, crafted with a 14K3 resistance and a remarkable tolerance of 0.1%. Designed for surface mount applications, this thin film resistor boasts a power rating of .4 W and a rated voltage of 200 V, making it ideal for high-performance electronic devices. With dimensions of 3.1 x 1.55 x .55 mm and two solder terminations, it offers easy integration into compact circuitry. Ensure reliable and accurate operation with this high-quality component, essential for demanding industrial and commercial applications. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176386-7 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


