2176403-3

Heilind Number:AMP2176403-3
Manufacturer:TE Connectivity
Manufacturer Number:2176403-3
ECAD Model:
3D Model

Description:

3550 1R2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176403-3
Power Rating:5 W
Termination Type:Solder
Resistance:1.2 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176403-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, boasting a 5 W power rating and a durable surface mount design. With a low resistance of 1.2 Ω and a maximum voltage of 300 V, it ensures reliable operation in demanding applications. Crafted with thick film technology and a 1% tolerance level, this resistor guarantees precise and stable performance. Its solder termination type and two terminations make for easy installation, while its non-RoHS compliance underscores its robust construction. Perfect for a variety of industrial and electronic projects, this resistor is a must-have component for any engineer or hobbyist.