| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176404-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176404-6 |
2176404-6
| Heilind Number: | AMP2176404-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176404-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality surface mount power resistor. Boasting a power rating of 5 W and a resistance of 22 KΩ, it delivers reliable performance under demanding conditions. With a rated voltage of 300 V and a tolerance of 1%, this thick film resistor ensures precise and stable operation. Its solder termination type and surface mount design make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the superior performance of our Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


