| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176404-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176404-8 |
2176404-8
| Heilind Number: | AMP2176404-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176404-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 5 W power rating and a resistance of 27 KΩ. Designed for surface mount applications, it offers reliable performance with a tolerance of 1%. With a rated voltage of 300 V, this resistor is suitable for a wide range of circuitry. Its thick film element construction ensures durability, while the solder termination type makes for easy installation. Whether you're a hobbyist or a professional, this component is a versatile and essential addition to your toolkit. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


