| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176444-1 |
| Power Rating: | 160 W |
| Termination Type: | Flying Leads |
| Resistance: | 10 Ω |
| Dimensions: | 166 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176444-1 |
2176444-1
| Heilind Number: | AMP2176444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176444-1 |
| ECAD Model: |
Specifications
Detailed Description
The HCF166 power resistor is a reliable and high-performance component, perfect for demanding applications. With a power rating of 160W and a resistance of 10 ohms, it ensures efficient and stable operation. Its wirewound element and 5% tolerance guarantee precision and durability. Measuring 166 x 60 x 15 mm, it's suitable for chassis mounting, with flying leads for easy installation. RoHS compliant, it meets strict environmental standards. Trust in the HCF166 for robust performance in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176444-2 | ![]() | |
| TE Connectivity 2176444-2 | ![]() | |
| TE Connectivity 2176444-3 | ![]() | |
| TE Connectivity 2176444-7 | ![]() | |
| TE Connectivity 2176444-9 | ![]() |


