2177786-3

7POS, MIXED,HSG, IEC62196-2 TYPE 2,Top

Enhance your charging system with this high-quality black Charging Inlet. Featuring seven positions for versatile connectivity, it ensures efficient power transfer in automotive, truck, bus, and off-road applications. With a 180° cable exit angle, installation is streamlined for seamless integration. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177786-3
Color:Black
Series:Charging Inlets
Number of Positions:7
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2177786-3
Body Material:PA
Height:60.1 mm / 2.36 in
Length:90 mm / 3.54 in
Width:90 mm / 3.54 in
Polarized:Yes
Terminal Position Assurance:No
Mounting Feature:Without
Circuit Application:Power
Serviceable:No
Connector Style:Housing for male terminals
Strain Relief:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Hybrid Connector:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: