Enhance your electrical connections with this high-quality FASTON 187 Receptacle. Crafted from durable brass with a protective tin plating, it ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). The straight orientation and 4.75mm (.187 in) tab width make it compatible with a wide range of applications, while the F-Crimp design allows for secure and efficient installation. Perfect for use in crimp terminals, housings, and splices, this receptacle is a must-have for any professional or DIY electrical project. Upgrade your connections today with this premium quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2178549-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2178549-2
Fully Insulated:No
Connection Capacity:Single
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: