170037-4

FASTON 187 REC 20-16 0.32 X 13.97 KLF-5

Enhance your electrical connections with our FASTON 187 Receptacle, designed for secure and efficient wire termination. This straight orientation terminal features a durable brass construction with tin plating for optimal conductivity. With a compatible tab width of 4.75mm and a wire size range of 16-20 AWG, it offers versatility in various applications. The F-Crimp design ensures a reliable connection, while the open barrel accommodates wire insulation diameters ranging from 2.29 to 3.3mm. Operating temperature range of -40 to 110°C makes it suitable for both indoor and outdoor use. Upgrade your terminal connections with this high-quality receptacle, a essential component in any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170037-4
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.6 mm, .653 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170037-4
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/20/2014E-13-016602 - Document clarification.Download