2180490-1
IMP,PWR,4PR,HDR,R-HLD,1X,802-1,N/A
Power up your electronic connections with this high-performance board-to-board header. Featuring four gold-plated contact points, this right-angle mountable connector ensures reliable power transmission in demanding environments. Constructed with thermoplastic housing and press-fit terminations, it offers robust durability and easy installation. With a 5.2mm pitch and .204-inch row spacing, it provides precise connectivity for your PCB assemblies. Designed for compliance with RoHS standards, this connector is a sustainable choice for your electronic projects. Suitable for a variety of applications, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2180490-1 |
Amperage: | 80 A |
Housing Material: | Thermoplastic - GF |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .204 in, 5.2 mm |
Contact Type: | Blade |
Row Spacing: | .32 in, 8.13 mm |
Number of Positions: | 4 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Standard |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP2180490-1 |
Contact Mating Area Plating Material Thickness: | .762 µm / 30 µin |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
PCB Mount Alignment: | With |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
Circuit Application: | Power |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Operating Temperature Range: | -55 - 85 °C / -67 - 185 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |