5750678-1
09 RCPT SP/FMS (RET SL)
Introducing the AMPLIMITE HD-20 Receptacle, a high-performance connector designed for reliable board mount applications. This UL 94V-0 compliant connector features a durable construction with a front metal shell, ensuring robust connectivity in various industrial settings. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission and longevity. Boasting 9 contacts in 2 rows, each with a pitch of 2.74 mm, it offers seamless integration and compatibility. Rated for 6 A, this connector is suitable for power and signal applications. Its standard profile and RoHS compliance make it a sustainable choice for your connectivity needs. Packaged in a convenient tube, it's easy to handle and store. Upgrade your connectivity solutions with the AMPLIMITE HD-20 Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5750678-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5750678-1 |
Plastic: | No |
Female Screwlock Material: | Zinc |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | PBT |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
Circuit Application: | Signal |
Product Type: | Connector |
Grounding Straps: | Without |
Shell Size: | 1 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |