2187510-1

Heilind Number:AMP2187510-1
Manufacturer:TE Connectivity
Manufacturer Number:2187510-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

SW PIR HDR BP, 100OHM, 4X6 OEW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2187510-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Header
Gender:Header
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.154 in, 3.9 mm
Voltage:80 V AC
Contact Type:Pin
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
Number of Pairs:24
Number of Positions:48
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Termination Type:Without
Module Type:Center
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:,
Circuit Application:Signal
PCB Retention:With
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L803
Number of Columns:6
Number of Power Positions:48
Number of Signal Positions:48
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Pairs Per Column:4, 8
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Shroud Type:Partial
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:30
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2187510-1
SKU:AMP2187510-1

Detailed Description

Enhance signal transmission with the STRADA Whisper 3.9mm SW PIR HDR BP. This high-performance connector features a 100Ω impedance and a durable LCP housing, meeting UL 94V-0 flammability standards for added safety. With a 3.9mm pitch and 48 signal positions, it supports data rates up to 56 Gb/s, making it ideal for high-speed applications. The connector's dual-beam contact design ensures reliable connectivity, while its press-fit termination method offers secure PCB attachment. Operating at temperatures up to 200°C and RoHS compliant, it is suitable for a wide range of environments. Whether for telecommunications, computing, or industrial systems, this connector provides a robust and efficient solution for your board-to-board connection needs.