2195851-1

PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected with our RoHS-compliant PCB Antenna, designed for seamless operation in LTE, UMTS, EU Triband, US Dual Band, and WCDMA networks. With a gain of 4.6 dB and VSWR of 3:1, this multi-band antenna ensures optimal performance across various frequency ranges from 1420MHz to 7125MHz. Its omnidirectional design and linear polarization guarantee reliable signal reception in any direction. Perfect for 5G, Cat-M/NB-IoT, Cellular, and Wi-Fi applications, this internal/embedded mount antenna offers easy installation with through-hole/tab mounting. Ideal for IoT, LPWA, and GNSS systems, it is a versatile choice for diverse connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195851-1
Gain:4.6 dB
VSWR:3:1
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Tab, Through Hole
Frequency Range:1420 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz
Center Frequency:1525 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz
Application:5G, Cat-M/NB-IoT, CBRS, Cellular, GNSS, ISM, LoRaWAN, LPWA, Wi-Fi
SKU:AMP2195851-1
Product Weight:4 g / .141 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1.58 mm / .062 in
Product Length:50 mm / 2.16 in
Product Width:20 mm / .787 in
Impedance:50 Ω
VSWR (Max):<3:1
Antenna Operation:Passive
Wireless Application:LTE / GNSS / 4G / Cellular
Mounting Type:Mounting Hole
Mounts To:Printed Circuit Board
Polarization:Linear
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
Coverage Type:Omnidirectional
Precision Level:Standard
Frequency Band:1710 - 2700 MHz / 5150 - 5875 MHz / 698 - 960 MHz / 4400 - 5000 MHz / 5925 - 7125 MHz / 1420 - 1630 MHz / 3200 - 3800 MHz
Gain (Max):4.6 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: