2195852-1

PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi

Enhance your connectivity with our cutting-edge PCB Antenna, designed for seamless integration in a variety of devices. This multi-band antenna boasts compatibility with LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, ensuring optimal performance across diverse networks. Operating at frequencies ranging from 1420 MHz to 5875 MHz, it offers reliable coverage for 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi, and Zigbee applications. With a gain of 4.5 dB and VSWR of 3:1, it delivers efficient signal transmission, while its omnidirectional design and linear polarization guarantee consistent performance in any orientation. Suitable for internal/embedded mounting via through-hole or tab installation, this antenna is a versatile solution for your connectivity needs. Boost your device's antenna capabilities with this high-quality, high-speed antenna.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195852-1
Gain:4.5 dB
VSWR:3:1
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Tab, Through Hole
Frequency Range:1420 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 698 - 960 MHz
Center Frequency:1525 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 829 MHz
Application:5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi, Zigbee
SKU:AMP2195852-1
Product Weight:3.5 g / .123 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1.58 mm / .062 in
Product Length:50 mm / 2.16 in
Product Width:20 mm / .787 in
Impedance:50 Ω
VSWR (Max):<3:1
Antenna Operation:Passive
Wireless Application:LTE / GNSS / 4G / Cellular
Mounting Type:Mounting Hole
Mounts To:Printed Circuit Board
Polarization:Linear
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
Coverage Type:Omnidirectional
Precision Level:Standard
Frequency Band:1710 - 2700 MHz / 5150 - 5875 MHz / 698 - 960 MHz / 4400 - 5000 MHz / 1420 - 1630 MHz / 3200 - 3800 MHz
Gain (Max):4.5 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: