2203774-1

4POS, MCON 1.2 CB TAB 1p TL SEALED

Enhance your automotive interconnection system with this PA GF housing, designed for male terminals. Featuring a single row with four positions, this component ensures efficient signal transmission. With a 4mm pitch, it offers precise alignment, while its sealable construction guarantees reliable performance in varied environments. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this black housing is serviceable and RoHS compliant. Its integrated locking feature and terminal position assurance add to the convenience, making it a must-have accessory for automotive connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2203774-1
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Body Material: PA GF
Number of Positions: 4
GPL: N14
Packaging: Package
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Length: .952 in
Cable Exit Angle: 180°
Height: 17.95 mm, .707 in
Width: 1.73 in, 44 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Connector Code : A
Terminal Position Assurance: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2203774-1
SKU: AMP2203774-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: