Enhance your automotive, truck, bus, or off-road electrical systems with our MCON 1.2 CB TAB SWS SN connector. Designed for optimal performance in demanding environments, this connector features a secure F-Crimp termination method with tin contact plating, ensuring reliable conductivity. With an operating temperature range of -40 to 130°C (-40 to 266°F), it is well-suited for a variety of applications. The terminal's Clean Body design and primary locking feature provide added durability and stability, while accommodating wire sizes of .25 to .35 mm². Engineered for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solution with this essential component for automotive and industrial systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141114-1
Amperage:4 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141114-1
series:MCON Interconnection System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.63 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.1 - 1.6 mm / .039 - .063 in
Tab Length:11.8 mm / .464 in
Wire Size Search:.25 mm² / .3 mm² / .35 mm²
Customer Preferred Contact:No
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: