2141116-1
MCON 1.2 CB TAB SWS SN
Enhance your automotive connectivity with our MCON 1.2 CB TAB SWS SN Crimp Terminals. Designed for durability and reliability, these terminals feature a F-Crimp connection method, ensuring secure wire termination in even the harshest environments. With a wide operating temperature range of -40 to 130°C (-40 to 266°F) and RoHS compliance, they are suitable for a variety of applications. The clean body design and primary locking feature provide added assurance of proper installation, while the tab splice type offers convenience and efficiency. Perfect for Automotive, Truck, Bus, & Off-Road applications, these terminals are essential for maintaining optimal electrical connections. Upgrade your connectivity today with our high-quality automotive terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141116-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2141116-1 |
series: | MCON Interconnection System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .05 - .07 in |
Tab Length: | 7.3 mm / .287 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Insulated: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/12/2022 | P-22-022853 - Product improvement.In addition to the above, please note that this change will become effective on the date listed in this notification for listed part numbers and minimum order quantities. TE will not be liable for any orders placed for shipments after this date that do not meet our new minimum order requirements or other related impacts, e.g., scorecard performance associated with over-shipment quantities. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download |
08/24/2020 | P-20-018821 - Manufacturing Location Change. Transferring from TE Speyer (Germany) to TE Greensboro (USA) as additional source for the NA market. | Download |